| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46114-1221 |
| Color: | Black |
| Series: | 46114 - EXTreme LPHPower |
| Amperage: | 30 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 12 mm, 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19880 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm, 2.5 mm |
| Power and Signal Configuration: | 12 p - 20 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0461141221 |
| SKU: | MOL46114-1221 |
46114-1221
| Heilind Number: | MOL46114-1221 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46114-1221 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, Compliant Pin, 12 Power Contacts, 20 Signal Contacts, Select Gold (Au) Plating, without BMI Guides
More >>Specifications
Detailed Description
Enhance power connectivity with our EXTreme LPHPower 46114 series PCB Socket Receptacle, featuring a high-performance 30A amperage rating for robust power transmission. Designed with 32 contacts in a straight, through-hole termination configuration, this black connector ensures reliable performance in demanding applications. The high temperature thermoplastic body, along with gold plating on mating areas, guarantees durability and optimal conductivity. With UL and CSA certifications, you can trust in the quality and safety of this component. Suitable for board-to-board connections, it offers a pitch of 1.27mm and is surface mount compatible, making it versatile for various PCB designs. Operating within a wide temperature range, from -40 to 105°C, this receptacle is ideal for industrial and commercial settings. Invest in the EXTreme LPHPower 46114 series for efficient power and signal transmission in your electronic assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/06/2014 | GCM 10627204 - Supplier Changes To Raw Material. | Download | |||

