| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46114-1229 |
| Color: | Black |
| Series: | 46114 - EXTreme LPHPower |
| Amperage: | 30 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 12 mm, 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19880 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm, 2.5 mm |
| Power and Signal Configuration: | 12 p - 28 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0461141229 |
| SKU: | MOL46114-1229 |
46114-1229
| Heilind Number: | MOL46114-1229 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46114-1229 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, Compliant Pin, 12 Power Contacts, 28 Signal Contacts, Select Gold (Au) Plating, without BMI Guides
More >>Specifications
Detailed Description
Enhance power connectivity with our EXTreme LPHPower 30 A connector in black. Designed for high performance, this straight orientation connector features 30 contacts in 2 rows, suitable for power applications. With a pitch of 1.27 mm and voltages up to 250 V AC/DC, it offers reliable performance in various environments. Constructed with high temperature thermoplastic and High Performance Alloy contacts, it ensures durability. RoHS compliant and surface mount compatible, it meets industry standards for sustainability and ease of installation. Ideal for PCB power connections, it guarantees efficient power transmission with gold-plated contact mating areas. The perfect choice for demanding power applications, this connector is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/06/2014 | GCM 10627204 - Supplier Changes To Raw Material. | Download | |||

