46114-1237

Heilind Number:MOL46114-1237
Manufacturer:Molex
Manufacturer Number:46114-1237
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, Compliant Pin, 12 Power Contacts, 36 Signal Contacts, Select Gold (Au) Plating, without BMI Guides

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46114-1237
Color:Black
Series:46114 - EXTreme LPHPower
Amperage:30 A
Connector Type:EXTreme LPHPower
Number of Contacts:48
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Body Orientation:Straight
Pitch:12 mm, 1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:48
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.54 µm
Polarized to Mate:Yes
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
CSA Agency Certification:LR19880
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.27 mm, 2.5 mm
Power and Signal Configuration:12 p - 36 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0461141237
SKU:MOL46114-1237

Detailed Description

Experience high-performance power connectivity with our EXTreme LPHPower connector. Designed for demanding applications, this connector features a straight body orientation with 48 contacts in a 2-row configuration. With a pitch of 1.27mm and a voltage rating of 250V AC/DC, it ensures reliable power transmission. The termination method is through-hole with compliant pins, and the contact material is a durable High Performance Alloy (HPA). Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Gold plating on the mating area and tin plating on the termination ensure optimal conductivity. This PCB socket receptacle is UL and CSA certified, meeting stringent quality standards. Suitable for board-to-board connections, it is also surface mount compatible for easy installation. Stay connected securely with this high-quality power connector.