46114-1413

Heilind Number:MOL46114-1413
Manufacturer:Molex
Manufacturer Number:46114-1413
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, Compliant Pin, 14 Power Contacts, 12 Signal Contacts, Select Gold (Au) Plating, without BMI Guides

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46114-1413
Color:Black
Series:46114 - EXTreme LPHPower
Amperage:30 A
Connector Type:EXTreme LPHPower
Number of Contacts:26
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Body Orientation:Straight
Pitch:12 mm, 1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:26
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.54 µm
Polarized to Mate:Yes
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
CSA Agency Certification:LR19880
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.27 mm, 2.5 mm
Power and Signal Configuration:14 p - 12 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0461141413
SKU:MOL46114-1413

Detailed Description

Enhance power connectivity with our 46114 series EXTreme LPHPower connector in sleek black. Designed for high performance, it features a 30 A amperage, 26 contacts in 2 rows, and through-hole termination for secure attachment. The body, crafted from high-temperature thermoplastic, ensures durability in demanding environments. With a pitch of 1.27 mm and a voltage rating of 250 V AC/DC, it guarantees efficient power transmission. Gold-plated contact mating areas and tin-plated terminations optimize conductivity, while meeting UL and CSA standards for quality assurance. Suitable for power and signal applications, this connector is also surface-mount compatible for versatile installation. Trust in its reliability with a 250 mating cycle lifespan, making it ideal for various PCB projects.