| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46114-1429 |
| Color: | Black |
| Series: | 46114 - EXTreme LPHPower |
| Amperage: | 30 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 42 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 12 mm, 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 42 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19880 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm, 2.5 mm |
| Power and Signal Configuration: | 14 p - 28 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0461141429 |
| SKU: | MOL46114-1429 |
46114-1429
| Heilind Number: | MOL46114-1429 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46114-1429 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, Compliant Pin, 14 Power Contacts, 28 Signal Contacts, Select Gold (Au) Plating, without BMI Guides
More >>Specifications
Detailed Description
Enhance power connectivity with our EXTreme LPHPower 46114-1429 PCB Socket Receptacle. Designed for high performance, it features a straight orientation with 42 contacts in 2 rows, ensuring efficient power transmission. The black color and gold contact plating not only provide a sleek look but also offer durability. With a 30A amperage and 250V AC/DC voltage rating, this connector is suitable for demanding applications. Its through-hole termination method with compliant pins guarantees secure attachment to the PCB, while the high-temperature thermoplastic construction ensures reliability in harsh environments. UL and CSA certifications further attest to its quality and safety standards. Whether for industrial machinery or electronic devices, this receptacle is a dependable choice for power and signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/06/2014 | GCM 10627204 - Supplier Changes To Raw Material. | Download | |||

