| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46114-6361 |
| Color: | Black |
| Series: | 46114 - EXTreme LPHPower |
| Amperage: | 30 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 42 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 12 mm, 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 42 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm, 2.5 mm |
| Power and Signal Configuration: | 6 p - 36 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0461146361 46114-6360 |
| SKU: | MOL46114-6361 |
46114-6361
Specifications
Detailed Description
Enhance power connectivity in your electronic systems with our EXTreme LPHPower Series PCB Socket Receptacles. Designed for high-performance applications, these connectors feature a straight body orientation with through-hole termination for secure assembly. With 42 contacts in 2 rows, they ensure reliable power transmission, rated for up to 30A at 250V AC/DC. The gold-plated contact mating area and high-performance alloy construction guarantee durability and efficient signal transfer. Operating in a wide temperature range from -40 to 105°C, they are suitable for various environments. RoHS compliant and surface-mount compatible, these receptacles offer a convenient and environmentally friendly solution for your power and signal connection needs. Whether for industrial machinery, telecommunications, or automotive systems, trust in the quality and performance of our PCB Socket Receptacles to meet your design requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/06/2014 | GCM 10627204 - Supplier Changes To Raw Material. | Download | |||

