| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46207-0004 |
| Color: | Black |
| Series: | 46207 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.66 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0462070004 |
| SKU: | MOL46207-0004 |
46207-0004
| Heilind Number: | MOL46207-0004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46207-0004 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable Header, Dual Row, Vertical, 4 Circuits, 1.57mm PCB Thickness, with PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow-Wire Capable
More >>Specifications
Detailed Description
Elevate your connectivity with our Mini-Fit Jr. series 46207, featuring a sleek black design and boasting a 13 A amperage for reliable power transmission. With four contacts in a straight orientation, this connector ensures seamless through-hole termination on PCBs. Crafted with high temperature thermoplastic and brass contacts plated with Matte Tin, it guarantees durability even in harsh environments. Meeting stringent safety standards, it offers a voltage rating of 600 V AC/DC and operates flawlessly in temperatures ranging from -40 to 105 °C. Its versatile design caters to both board-to-board and wire-to-board connections, making it a must-have component for various electronic applications. Rest assured of its quality and compliance with RoHS regulations, making it an eco-friendly choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

