| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46207-0008 |
| Color: | Black |
| Series: | 46207 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.66 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0462070008 |
| SKU: | MOL46207-0008 |
46207-0008
| Heilind Number: | MOL46207-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46207-0008 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable Header, Dual Row, Vertical, 8 Circuits, 1.57mm PCB Thickness, with PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your PCB connections with our Mini-Fit Jr. Connector, a reliable component designed for seamless power and signal transmission. Featuring a durable black housing and straight body orientation, this connector offers secure through-hole termination with brass contacts for optimal conductivity. With a high amperage rating of 13A and a voltage capacity of 600V AC/DC, it ensures efficient performance in various applications. Its 4.2mm pitch, two-row configuration, and vertical orientation make it versatile for PCB layouts. Compliant with RoHS standards, this connector is also suitable for environmentally conscious projects. Trust in its quality construction, including high-temperature thermoplastic material and matte tin plating, for long-lasting durability. Whether for board-to-board or wire-to-board connections, the Mini-Fit Jr. Connector is the perfect solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

