| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46207-0010 |
| Color: | Black |
| Series: | 46207 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.66 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0462070010 |
| SKU: | MOL46207-0010 |
46207-0010
| Heilind Number: | MOL46207-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46207-0010 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable Header, Dual Row, Vertical, 10 Circuits, 1.57mm PCB Thickness, with PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow-Wire Capable
More >>Specifications
Detailed Description
Elevate your electronic connections with the Mini-Fit Jr. Connector, featuring a sleek black design and a straight body orientation for seamless installation. With a high amperage rating of 13 A and a voltage capacity of 600 V AC/DC, this connector is perfect for demanding applications. Its durable brass contacts and high-temperature thermoplastic construction ensure reliable performance, even in harsh environments. The 10 contacts, arranged in 2 rows with a 4.2 mm pitch, provide ample connectivity options. Through-hole termination and a vertical orientation offer versatility in PCB mounting. Certified for safety and quality, this connector is RoHS compliant and UL and CSA certified. Ideal for board-to-board or wire-to-board connections, it is suitable for a wide range of industries. Upgrade your projects with the Mini-Fit Jr. Connector and experience efficient and secure power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

