| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46207-0104 |
| Color: | Black |
| Series: | 46207 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 4.46 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0462070104 |
| SKU: | MOL46207-0104 |
46207-0104
| Heilind Number: | MOL46207-0104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46207-0104 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable Header, Dual Row, Vertical, 4 Circuits, 2.36mm PCB Thickness, with PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow-Wire Capable
More >>Specifications
Detailed Description
Easily connect and power up your devices with our Mini-Fit Jr. connector. Featuring a sleek black design, this connector is ideal for through-hole termination in vertical orientations. With a robust construction and high-temperature thermoplastic material, it ensures reliable performance even in demanding environments. Rated for 13A and 600V AC/DC, it offers secure power transmission. The matte tin plating on the brass contacts enhances conductivity, while the UL and CSA certifications guarantee safety compliance. Perfect for board-to-board or wire-to-board connections, this connector is a versatile solution for various applications. Its tray packaging and PCB locator feature make installation a breeze, while its glow-wire capability adds an extra layer of protection. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Upgrade your connectivity with our Mini-Fit Jr. connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 50133-8100 | 1.25mm Pitch PicoBlade Wire-to-Wire Crimp Terminal, Male, 28-32 AWG, Bag | ![]() |
| Molex 501330-0300 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Friction Lock, 3 Circuits | ![]() |
| Molex 501330-0600 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 6 Circuits | ![]() |
| Molex 51047-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 3 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 07/04/2022 | 511174 - Equipment Transfer, Production Transfer or Rearrangement. to ensure continuity of supply Molex has decidedto transfer Mini-Fit series 46206 header housing molds from Little Rock, AR plant to Nogales, Mexico plant. we will have buffer stock as need it to ensure a smooth transition from one plant to another. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||


