| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46207-0106 |
| Color: | Black |
| Series: | 46207 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 4.46 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0462070106 |
| SKU: | MOL46207-0106 |
46207-0106
| Heilind Number: | MOL46207-0106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46207-0106 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable Header, Dual Row, Vertical, 6 Circuits, 2.36mm PCB Thickness, with PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow-Wire Capable
More >>Specifications
Detailed Description
Easily connect power and signal lines with this Mini-Fit Jr. connector, featuring a sleek black design. With a straight body orientation and through-hole termination method, it ensures secure and reliable connections in your electronic devices. Boasting a high amperage of 13 A and voltage rating of 600 V AC/DC, it's suitable for various applications. Made of durable materials and meeting stringent flammability standards, this connector guarantees safety and performance. Its vertical orientation and PCB compatibility offer versatility in installation. With matte tin plating and lead-free soldering capability, it's a sustainable choice for your projects. Trust in the Mini-Fit Jr. for efficient board-to-board and wire-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 07/04/2022 | 511174 - Equipment Transfer, Production Transfer or Rearrangement. to ensure continuity of supply Molex has decidedto transfer Mini-Fit series 46206 header housing molds from Little Rock, AR plant to Nogales, Mexico plant. we will have buffer stock as need it to ensure a smooth transition from one plant to another. | Download | |||

