| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46207-0110 |
| Color: | Black |
| Series: | 46207 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 4.46 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0462070110 |
| SKU: | MOL46207-0110 |
46207-0110
| Heilind Number: | MOL46207-0110 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46207-0110 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable Header, Dual Row, Vertical, 10 Circuits, 2.36mm PCB Thickness, with PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow-Wire Capable, Tray
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Mini-Fit Jr. Connector. With a sleek black finish and high-temperature thermoplastic construction, this straight-bodied connector offers 10 contacts in a double-row configuration, perfect for power and signal transmission. Featuring a 4.2mm pitch and through-hole termination, it ensures secure and reliable attachment to your board. With a voltage rating of 600V AC/DC and an amperage of 13A, it meets stringent performance standards. Its matte tin contact plating and compatibility with lead-free soldering processes guarantee longevity and environmental compliance. Trust in its UL and CSA certifications for peace of mind in your applications. Whether for board-to-board or wire-to-board connections, this Mini-Fit Jr. Connector is a versatile and essential component in your electronic assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 07/04/2022 | 511174 - Equipment Transfer, Production Transfer or Rearrangement. to ensure continuity of supply Molex has decidedto transfer Mini-Fit series 46206 header housing molds from Little Rock, AR plant to Nogales, Mexico plant. we will have buffer stock as need it to ensure a smooth transition from one plant to another. | Download | |||

