| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46207-0206 |
| Color: | Black |
| Series: | 46207 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 5.26 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0462070206 |
| SKU: | MOL46207-0206 |
46207-0206
| Heilind Number: | MOL46207-0206 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46207-0206 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable Header, Dual Row, Vertical, 6 Circuits, 3.18mm PCB Thickness, with PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow-Wire Capable, Tray
More >>Specifications
Detailed Description
Enhance your connectivity with the Mini-Fit Jr. 46207 series Straight Black Connector, designed for optimal performance in demanding applications. Featuring 6 contacts in 2 rows, this connector ensures secure and efficient power transmission. With a 13A amperage rating and a 600V AC/DC voltage rating, it guarantees reliable operation. The high-temperature thermoplastic construction and matte tin contact plating make it durable and resilient in harsh environments. Suitable for through-hole termination, it offers easy installation on PCBs with a thickness of 3.18mm. Its vertical orientation and PCB locator ensure precise placement, while the polarized design prevents incorrect mating. With UL and CSA certifications, as well as RoHS compliance, this connector meets international quality standards. Whether for board-to-board or wire-to-board connections, the Mini-Fit Jr. 46207 series is the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 07/04/2022 | 511174 - Equipment Transfer, Production Transfer or Rearrangement. to ensure continuity of supply Molex has decidedto transfer Mini-Fit series 46206 header housing molds from Little Rock, AR plant to Nogales, Mexico plant. we will have buffer stock as need it to ensure a smooth transition from one plant to another. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||

