46207-0208

Heilind Number:MOL46207-0208
Manufacturer:Molex
Manufacturer Number:46207-0208
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable Header, Dual Row, Vertical, 8 Circuits, 3.18mm PCB Thickness, with PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46207-0208
Color:Black
Series:46207 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Tail Length:5.26 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Matte Tin
Number of Contacts Loaded:8
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0462070208
SKU:MOL46207-0208

Detailed Description

Easily connect components on your PCB with our Mini-Fit Jr. connector. Designed for reliable performance, this black connector features 8 contacts in 2 rows, allowing for secure and efficient power transmission. With a straight orientation and through-hole termination method, it offers easy installation on your board. Made of high-temperature thermoplastic, it can withstand harsh operating environments, with a wide temperature range of -40 to 105°C. Its matte tin plating ensures excellent conductivity, while its UL and CSA certifications guarantee safety and quality. Suitable for various applications, this connector is RoHS compliant and compatible with both SMC and Wave soldering processes, making it a versatile and dependable choice for your projects.