| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46207-1010 |
| Color: | Black |
| Series: | 46207 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.66 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0462071010 |
| SKU: | MOL46207-1010 |
46207-1010
| Heilind Number: | MOL46207-1010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46207-1010 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable Header, Dual Row, Vertical, 10 Circuits, 1.57mm PCB Thickness, without PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Mini-Fit Jr. connector, designed for reliable performance in demanding environments. Featuring a straight, two-row orientation with 10 contacts, it ensures secure power and signal transmission. With a 13A amperage rating and 600V AC/DC voltage capacity, it meets stringent industry standards for safety and efficiency. The high-temperature thermoplastic construction and matte tin contact plating guarantee durability and stable contact resistance. SMT and wave soldering compatible, it offers versatile installation options. RoHS compliant and glow-wire capable, it prioritizes safety and environmental responsibility. Trust our Mini-Fit Jr. connector for seamless board-to-board or wire-to-board connections in your electronic applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517467 - Change Supplier. Due to business decisions, Molex has acquired two new packaging suppliers for two of the most popular packaging options. Change 1 - Tape and reel option: The carrier tape supplier has been updated. Change 2 – Packaging in Tray option: The Tray supplier has been updated. | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

