| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46207-4006 |
| Color: | Black |
| Series: | 46207 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0462074006 |
| SKU: | MOL46207-4006 |
46207-4006
| Heilind Number: | MOL46207-4006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46207-4006 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable Header, Dual Row, Vertical, 6 Circuits, 1.57mm PCB Thickness, without PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Easily connect and secure your PCB components with the Mini-Fit Jr. Header. Designed for efficient power distribution, this dual-row header features a vertical orientation and straight body for seamless integration. With six brass contacts plated in tin, it ensures reliable conductivity, meeting UL 94V-0 standards for safety. Ideal for wire-to-board applications, it offers a 4.2mm pitch and can handle up to 13A and 600V. The high-temperature thermoplastic construction allows for operation in extreme conditions, with an operating temperature range of -40 to 105°C. Embossed tape packaging and through-hole termination make for convenient assembly, while its 30 mating cycles guarantee long-term durability. Fully polarized and with PCB locator and retention features, this header ensures precise alignment and secure attachment. RoHS compliant and UL listed, it's a trusted solution for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517467 - Change Supplier. Due to business decisions, Molex has acquired two new packaging suppliers for two of the most popular packaging options. Change 1 - Tape and reel option: The carrier tape supplier has been updated. Change 2 – Packaging in Tray option: The Tray supplier has been updated. | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

