| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46207-4010 |
| Color: | Black |
| Series: | 46207 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0462074010 |
| SKU: | MOL46207-4010 |
46207-4010
| Heilind Number: | MOL46207-4010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46207-4010 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable Header, Dual Row, Vertical, 10 Circuits, 1.57mm PCB Thickness, without PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow-Wire Capable
More >>Specifications
Detailed Description
Experience seamless connectivity with our Mini-Fit Jr. connector, designed for optimal performance in demanding applications. Featuring a black high-temperature thermoplastic construction with brass contacts, this connector ensures reliable power transmission with a current rating of 13A and a voltage capacity of 600V. With 10 contacts arranged in 2 rows on a 4.2mm pitch, it offers secure through-hole termination on PCBs. Meeting RoHS compliance and UL/E29179 and CSA/LR19980 certifications, this connector guarantees safety and quality assurance. Its embossed tape on reel packaging, along with compatibility with SMC and wave soldering processes, facilitates efficient assembly. With a mating cycle of 30 and polarization for both PCB and mate, it ensures easy and error-free connections. Suitable for wire-to-board applications, the Mini-Fit Jr. is an essential component in your connectivity solutions.

