46207-5008

Heilind Number:MOL46207-5008
Manufacturer:Molex
Manufacturer Number:46207-5008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable Header, Dual Row, Vertical, 8 Circuits, 1.57mm PCB Thickness, with PCB Pegs, LCP Housing, with Gold (Au) Plating, Glow-Wire Capable, Tray

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46207-5008
Color:Black
Series:46207 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Tail Length:3.66 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:8
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:46207-5008 0462075008 46207
SKU:MOL46207-5008