46207-5010

Heilind Number:MOL46207-5010
Manufacturer:Molex
Manufacturer Number:46207-5010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable Header, Dual Row, Vertical, 10 Circuits, 1.57mm PCB Thickness, with PCB Pegs, LCP Housing, with Gold (Au) Plating, Glow-Wire Capable, Tray

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46207-5010
Color:Black
Pitch:4.2 mm
Keying:No
Series:46207 - Mini-Fit Jr.
Voltage:600 V
Amperage:13 A
Material:High Temperature Thermoplastic
Shroud Type:Fully
Breakaway:No
Stackable:No
Orientation:Vertical
PCB Locator:Yes
Mating Cycles:30
PCB Retention:Yes
Connector Type:Mini-Fit Jr.
Number of Rows:2
Connector System:Wire to Board
Contact Material:Brass
Polarized to PCB:Yes
Glow Wire Capable:No
Polarized to Mate:Yes
Termination Pitch:4.2 mm
Number of Contacts:10
Termination Method:Through Hole
Lock to Mating Part:Yes
Guide to Mating Part:No
Make First / Break Last:No
Surface Mount Compatible:No
Number of Contacts Loaded:10
Contact Mating Area Plating:Gold
Contact Termination Plating:Matte Tin
Operating Temperature Range:-40 - 105 °C
Duration at Max. Process Temperature (seconds):030
Lead Free Process Capability:SMC and Wave
Max. Cycles at Max. Process Temperature:001
Maximum Solder Process Temperature:265 °C
Part Aliases:46207-5010 0462075010 46207
Material Flammability Standard:94V-0
SKU:MOL46207-5010