| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46207-5012 |
| Color: | Black |
| Series: | 46207 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.66 mm |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0462075012 |
| SKU: | MOL46207-5012 |
46207-5012
| Heilind Number: | MOL46207-5012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46207-5012 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable Header, Dual Row, Vertical, 12 Circuits, 1.57mm PCB Thickness, with PCB Pegs, LCP Housing, with Gold (Au) Plating, Glow-Wire Capable
More >>Specifications
Detailed Description
Easily connect and power up your devices with the Mini-Fit Jr. Connector. Featuring a sleek black design, this connector is part of the 46207 series and is perfect for various applications. With 12 contacts, 2 rows, and through-hole termination, it ensures secure and reliable connectivity. The high temperature thermoplastic construction and gold-plated brass contacts guarantee durability and efficient performance, even in demanding environments. UL and CSA certified, it meets international safety standards. Suitable for board-to-board or wire-to-board connections, it offers versatility. Compact and vertical orientation, it saves space on your PCB. RoHS compliant and lead-free capable, it's environmentally friendly. Trust the Mini-Fit Jr. Connector for seamless power delivery in your electronic projects.

