| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46207-6012 |
| Color: | Black |
| Series: | 46207 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0462076012 |
| SKU: | MOL46207-6012 |
46207-6012
| Heilind Number: | MOL46207-6012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46207-6012 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable Header, Dual Row, Vertical, 12 Circuits, 1.57mm PCB Thickness, without PCB Pegs, LCP Housing, with Gold (Au) Plating, Glow-Wire Capable, Tray
More >>Specifications
Detailed Description
Elevate your PCB connectivity with the Mini-Fit Jr. 46207-6012, a black-colored connector designed for optimal performance. Featuring 12 contacts in a 2-row configuration, this connector boasts a 13A amperage rating and can handle voltage levels of up to 600V. Crafted from high-temperature thermoplastic and brass, it ensures durability and reliability in demanding environments. With through-hole termination and gold-plated contact mating areas, it guarantees secure and efficient connections. Its vertical orientation and polarized design make assembly a breeze, while UL and CSA certifications provide peace of mind in terms of safety and quality standards. The Mini-Fit Jr. 46207-6012 is the perfect choice for wire-to-board applications, offering robust performance and easy installation. Rest assured, it complies with RoHS regulations, making it an environmentally friendly option for your projects. Elevate your PCB connectivity with the Mini-Fit Jr. 46207-6012, a black-colored connector designed for optimal performance. Featuring 12 contacts in a 2-row configuration, this connector boasts a 13A amperage rating and can handle voltage levels of up to 600V. Crafted from high-temperature thermoplastic and brass, it ensures durability and reliability in demanding environments. With through-hole termination and gold-plated contact mating areas, it guarantees secure and efficient connections. Its vertical orientation and polarized design make assembly a breeze, while UL and CSA certifications provide peace of mind in terms of safety and quality standards. The Mini-Fit Jr. 46207-6012 is the perfect choice for wire-to-board applications, offering robust performance and easy installation. Rest assured, it complies with RoHS regulations, making it an environmentally friendly option for your projects.

