| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46235-0002 |
| Series: | 46235 |
| Amperage: | 5 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Zinc-Tin |
| Contact Plating: | Nickel |
| Product Name: | Micro-Fit RMF |
| SKU: | MOL46235-0002.P |
46235-0002
Specifications
Detailed Description
Introducing the Micro-Fit RMF Reduced Mating Force Cut Strip Crimp Terminal, designed for seamless connectivity in electronic applications. This female terminal, part of the 46235 series, boasts a low amperage rating of 5A, making it ideal for various power and signal transmission needs. Crafted with high-quality Copper-Zinc-Tin contact material and Nickel plating, it ensures reliable performance and durability. Its crimp termination method offers secure and efficient wire attachment. With its reduced mating force feature, it guarantees easy and hassle-free connections. Rest assured, this RoHS-compliant terminal upholds environmental standards. Perfect for use in Pin & Socket Housings and Contacts, it's a must-have component for your connectivity solutions. Elevate your electronic projects with the Micro-Fit RMF Crimp Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0098 | SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with 0.76µm Selective Gold (Au) Plated Contact | ![]() |
| Molex 171692-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 172063-1311 | Mega-Fit Female Crimp Terminal, 14 and 16 AWG 30 | ![]() |
| Molex 19099-0048 | InsulKrimp Snap Spade Terminal for 10-12 AWG Wire, Yellow | ![]() |
| Molex 42816-0212 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 2 Circuit, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 08/19/2019 | 507316 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/17/2018 | 505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/08/2018 | 505319 - Retraction. Update Previously Issued Change Notice, this notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. | Download | |||
| 07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||


