| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46235-0002 |
| Series: | 46235 |
| Amperage: | 5 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Zinc-Tin |
| Contact Plating: | Nickel |
| Product Name: | Micro-Fit RMF |
| SKU: | MOL46235-0002.PL |
46235-0002
Specifications
Detailed Description
Enhance the efficiency of your electrical connections with our Loose Piece Micro-Fit RMF Reduced Mating Force Crimp Terminal. Designed for seamless integration, this Female terminal with 0.76 pitch offers a secure and reliable fit. With a 5A amperage rating, it ensures optimal performance in various applications. The Copper-Zinc-Tin contact material with Nickel plating guarantees durability and conductivity. Compliant with RoHS standards, our Micro-Fit RMF terminal is a sustainable choice for your connectivity needs. Upgrade your systems with this high-quality component for seamless and efficient power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 08/19/2019 | 507316 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/17/2018 | 505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/08/2018 | 505319 - Retraction. Update Previously Issued Change Notice, this notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. | Download | |||
| 07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

