46235-0003

Heilind Number:MOL46235-0003.P
Manufacturer:Molex
Manufacturer Number:46235-0003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Micro-Fit RMF Reduced Mating Force, Crimp Terminal, Female, with 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46235-0003
Series:46235
Amperage:5 A
Gender:Female
Termination Method:Crimp
Contact Material:Copper-Zinc-Tin
Contact Plating:Nickel
SKU:MOL46235-0003.P

Detailed Description

Easily achieve secure and efficient wire connections with our Micro-Fit RMF Reduced Mating Force Cut Strip Crimp Terminal. Designed for female gender applications, this terminal ensures reliable performance in various electronic setups. With a low amperage rating of 5 A, it's suitable for delicate connections while offering optimal conductivity. The copper-zinc-tin contact material with nickel plating guarantees durability and corrosion resistance, meeting RoHS compliance standards. Perfect for use in connectors, pin & socket housings, and contacts, this terminal is a must-have for any professional or DIY enthusiast working on electronic projects. Streamline your wiring processes with this high-quality connector.