46235-5001

Heilind Number:MOL46235-5001.P
Manufacturer:Molex
Manufacturer Number:46235-5001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Micro-Fit RMF High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, with 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46235-5001
Series:46235
Amperage:5 A
Gender:Female
Termination Method:Crimp
Contact Material:Copper-Zinc-Tin
Contact Plating:Nickel
SKU:MOL46235-5001.P

Detailed Description

Experience seamless connectivity with our Micro-Fit RMF High Mating Cycle Cut Strip. Engineered for reduced mating force, this crimp terminal ensures easy, durable connections. Designed for female gender, with a 0.38 contact size, it guarantees a secure fit. Crafted from high-quality Copper-Zinc-Tin with Nickel plating, it offers optimal conductivity and longevity. With a 5A amperage rating and RoHS compliance, it meets industry standards for performance and environmental responsibility. Perfect for applications requiring reliable pin and socket contacts, this component is a must-have for any connector setup.