| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46235-5003 |
| Series: | 46235 |
| Amperage: | 5 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Zinc-Tin |
| Contact Plating: | Nickel |
| SKU: | MOL46235-5003.P |
46235-5003
Specifications
Detailed Description
Enhance your connectivity with our Micro-Fit RMF High Mating Cycle Cut Strip, designed for seamless integration in demanding environments. Featuring a Reduced Mating Force mechanism, this Crimp Terminal ensures effortless and reliable connections, ideal for high-frequency use. Crafted with precision from Copper-Zinc-Tin, and plated with Nickel for enhanced durability, these Female contacts guarantee optimal performance. With a current rating of 5 A, they deliver efficient power transmission. Compliant with RoHS standards, you can trust in the quality and environmental responsibility of our products. Upgrade your systems with the Micro-Fit RMF and experience superior connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-65-0115 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Phosphor Bronze, 0.38 | ![]() |
| Molex 43025-0608 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 44133-2400 | Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 24 Circuits, Polyester, UL 94V-0 | ![]() |
| Molex 46235-5003 | Micro-Fit RMF High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, with 0.38µm Selective Gold (Au) over Nickel (Ni), 30-26 AWG, with Lubricant | ![]() |
| Molex 501646-2400 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 24 Circuits | ![]() |
| Molex 51067-0300 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 3 Circuits, Natural | ![]() |
| Molex 51382-0400 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 4 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/05/2021 | 509888- Equipment Transfer, Production Transfer or Rearrangement. To further optimize Micro-fit series 46235 Lubricated terminal production, power and signal business unit will consolidate all production in molex Shanghai customers who currently receive these products from out Maumelle, AR plant will begin recieving them from our shanghai plant. no impact to fit, form, function, or DU etc. | Download | |||
| 07/31/2019 | 507369 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/17/2018 | 505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/08/2018 | 505319 - Retraction. Update Previously Issued Change Notice, this notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. | Download | |||
| 07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||


