| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46396-5201 |
| Color: | Black |
| Series: | 46396 - EXTreme Ten60Power |
| Connector Type: | EXTreme Ten60Power |
| Gender: | Receptacle |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 6 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Tray |
| Circuit Application: | Power |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Mates With: | Link:46394-5001 6.00mm Pitch, EMC Plug Housing |
| Termination Pitch: | 6 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0463965201 |
| SKU: | MOL46396-5201 |
46396-5201
Specifications
Detailed Description
Enhance power connectivity with our EXTreme Ten60Power Receptacle, designed for optimal performance in demanding environments. Featuring a sleek black design, this connector boasts a durable polyester construction and meets stringent material flammability standards for added safety. With five contacts arranged in a single row at a 6mm pitch, it offers reliable power transmission. The panel-mount feature ensures secure installation, while polarization to mate and locking to the mating part guarantee proper alignment. UL agency certification further underscores its quality, making it a dependable choice for power circuit applications. Pair it with the corresponding EMC Plug Housing for seamless integration. Compliant with RoHS regulations, this connector is a sustainable solution for diverse industrial needs.

