| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46396-5204 |
| Color: | Black |
| Series: | 46396 - EXTreme Ten60Power |
| Connector Type: | EXTreme Ten60Power |
| Gender: | Receptacle |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 6 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Tray |
| Circuit Application: | Power |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Mates With: | Link:46394-5001 6.00mm Pitch, EMC Plug Housing |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 6 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0463965204 |
| SKU: | MOL46396-5204 |
46396-5204
| Heilind Number: | MOL46396-5204 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46396-5204 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
6.00mm Pitch, 5 Position Receptacle Housing, 3 Circuits Position 1, 2 and 3, Polarized to Mating Part, 12 AWG
More >>Specifications
Detailed Description
Experience the power of connectivity with our EXTreme Ten60Power Receptacle in sleek black. Part of the 46396 series, this connector features a 6mm pitch and is designed for high-performance power applications. With five contacts in a single row, it ensures reliable transmission in a variety of settings. Constructed with durable polyester and meeting stringent flammability standards, it guarantees safety and longevity. The panel-mount design with polarized mating offers easy installation, while its compatibility with Wire to Wire systems expands its utility. With UL certification and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for power circuit applications, it's a crucial component for any project demanding efficient and secure connectivity. Elevate your connections with the EXTreme Ten60Power Receptacle.

