| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46396-5211 |
| Color: | Black |
| Series: | 46396 - EXTreme Ten60Power |
| Connector Type: | EXTreme Ten60Power |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 6 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Tray |
| Circuit Application: | Power |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Mates With: | Link:46394-5001 6.00mm Pitch, EMC Plug Housing |
| Termination Pitch: | 6 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0463965211 |
| SKU: | MOL46396-5211 |
46396-5211
Specifications
Detailed Description
Introducing the EXTreme Ten60Power Receptacle, designed for high-performance power applications. With a sleek black exterior and durable polyester construction, this connector ensures reliable connectivity. Featuring three contacts in a single row at a 6mm pitch, it's ideal for power transmission. Engineered for panel mounting and polarized mating, it guarantees secure and efficient operation. With UL certification and RoHS compliance, you can trust in its quality and environmental responsibility. Compatible with the EXTreme Ten60Power Plug Housing, it offers seamless integration for your power circuit needs. Upgrade your connectivity with this essential component.

