| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46436-1156 |
| Color: | Black |
| Series: | 46436 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 55 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 34 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper |
| Pitch: | 2 mm, 3 mm, 5.5 mm |
| Voltage: | 600 VAC / 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .127 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 34 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 7 p - 20 s - 7 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0464361156 |
| SKU: | MOL46436-1156 |
46436-1156
Specifications
Detailed Description
Enhance power distribution efficiency with our EXTreme Ten60Power Connector, designed for high-performance applications. Featuring a sleek black exterior and a robust construction, this connector boasts a 55A amperage and 600VAC/250VDC voltage rating, ensuring reliable power transmission. With 34 contacts and a through-hole termination method, it offers seamless connectivity on PCBs. The right-angle orientation and gold plating on mating areas guarantee secure and low-resistance connections. RoHS compliant and crafted from high-temperature thermoplastic, it meets stringent quality standards. Ideal for signal and power circuit applications, this connector is a must-have for demanding electronic projects.

