46436-1280

Heilind Number:MOL46436-1280
Manufacturer:Molex
Manufacturer Number:46436-1280
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm, 5.50mm Pitch EXTreme Ten60Power Right-Angle Receptacle with Guide Receivers, 15 Signal Circuits, 10Power Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46436-1280
Color:Black
Series:46436 - EXTreme Ten60Power
Amperage:2.5 A, 55 A
Connector Type:EXTreme Ten60Power
Number of Contacts:25
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper
Pitch:2 mm, 5.5 mm
Voltage:600 VAC / 250 VDC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Packaging:Tray
Circuit Application:Power, Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.127 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:25
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:15 s - 5 p - 5 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0464361280
SKU:MOL46436-1280

Detailed Description

Enhance your power connectivity with our EXTreme Ten60Power Black series connector, featuring high amperage capabilities of 2.5 A and 55 A. Crafted for durability, this through-hole termination connector boasts 25 gold-plated contacts for reliable signal and power transmission. With a voltage rating of 600 VAC/250 VDC, it ensures efficient performance even in demanding environments. Its high-temperature thermoplastic construction, right-angle orientation, and polarized design make it ideal for various circuit applications. UL and CSA certified, it guarantees safety and compliance, while its lead-free soldering capability offers environmentally friendly assembly. Whether for industrial machinery or electronic devices, this PCB socket receptacle is a dependable choice for your connectivity needs.