46436-1330

Heilind Number:MOL46436-1330
Manufacturer:Molex
Manufacturer Number:46436-1330
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm, 5.50mm Pitch EXTreme Ten60Power Right-Angle Receptacle with Guides, 6 DC Power Circuits, 10 Signal Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46436-1330
Color:Black
Series:46436 - EXTreme Ten60Power
Amperage:2.5 A, 60 A
Connector Type:EXTreme Ten60Power
Number of Contacts:16
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm, 5.5 mm
Voltage:600 VAC / 250 VDC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Tail Length:2.84 mm
Packaging:Tray
Circuit Application:Power, Signal
Contact Mating Area Plating:Gold
Ground to Panel / PCB:No
Number of Contacts Loaded:16
Mating Cycles:200
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Guide to Mating Part:Yes
Mated Height:10 mm
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0464361330
SKU:MOL46436-1330

Detailed Description

Experience the ultimate power connectivity with our EXTreme Ten60Power Black Connector. Engineered for high performance, this connector features a 60A and 2.5A amperage, ideal for signal and power applications. With 16 gold-plated contacts, it ensures reliable conductivity, while its high temperature thermoplastic construction guarantees durability. Suitable for board-to-board connections, this right-angle connector with through-hole termination method is designed for easy installation on PCBs. Meeting stringent quality standards, including UL and CSA certifications, it offers peace of mind in any application. Trust in the EXTreme Ten60Power Connector for seamless power transmission in your electronic devices.