46436-3108

Heilind Number:MOL46436-3108
Manufacturer:Molex
Manufacturer Number:46436-3108
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm, 5.50mm Pitch EXTreme Ten60Power Right-Angle Receptacle Assembly with Guide Receivers, 25 Signal Circuits, 6 DC Power Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46436-3108
Color:Black
Series:46436 - EXTreme Ten60Power
Amperage:2.5 A, 55 A
Connector Type:EXTreme Ten60Power
Number of Contacts:31
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper
Pitch:2 mm, 5.5 mm
Voltage:600 VAC / 250 VDC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Packaging:Tray
Circuit Application:Power, Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.127 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:31
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Power and Signal Configuration:3 p - 25 s - 3 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0464363108
SKU:MOL46436-3108

Detailed Description

Enhance your power and signal connections with our EXTreme Ten60Power PCB Socket Receptacles. Designed for high-performance applications, these black connectors feature a single row of 31 gold-plated contacts, ensuring reliable conductivity. With an amperage rating of 2.5A for signal and 55A for power, they offer versatility in circuit design. The right-angle orientation and through-hole termination make for easy installation on PCBs with a 1.58mm thickness. Meeting UL and CSA standards for safety and quality, these connectors are crafted from high-temperature thermoplastic, suitable for rugged environments. Whether you're powering up a device or transmitting data, trust in the durability and efficiency of our EXTreme Ten60Power series.