| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46436-3113 |
| Color: | Black |
| Series: | 46436 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 55 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 32 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Pitch: | 2 mm, 5.5 mm, 7.5 mm |
| Voltage: | 600 VAC / 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Tray |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .127 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 3 p - 25 s - 4 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0464363113 |
| SKU: | MOL46436-3113 |
46436-3113
| Heilind Number: | MOL46436-3113 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46436-3113 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.00mm, 5.50mm, 7.50mm Pitch EXTreme Ten60Power Right-Angle Receptacle Assembly with Top Guide Receivers, 4 DC Power Circuits, 25 Signal Circuits, 3 AC Power Circuits
More >>Specifications
Detailed Description
Discover the power and reliability of our EXTreme Ten60Power series with this black 46436 model. Designed for high-amperage applications, this connector features 32 contacts in a single row for efficient power transmission. With a voltage rating of 600 VAC / 250 VDC, it ensures safe and stable performance. Made of high-temperature thermoplastic, it can withstand demanding operating conditions. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Gold plating on the contact mating area ensures optimal conductivity, while tin plating on the termination area offers durability. With UL and CSA certifications, you can trust in its quality and compliance with industry standards. Suitable for signal and power applications, this connector is a reliable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/13/2026 | 516951 - Capacity change or tool replacement. a set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download | |||

