46436-9002

Heilind Number:MOL46436-9002
Manufacturer:Molex
Manufacturer Number:46436-9002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme Ten60Power Right-Angle Receptacle without Guides, 2 DC Power Circuits, Solder Tail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46436-9002
Color:Black
Series:46436 - EXTreme Ten60Power
Amperage:2.5 A, 55 A
Connector Type:EXTreme Ten60Power
Number of Contacts:2
Number of Rows:1
Termination Method:Solder or Weld
Contact Material:Copper
Pitch:5.5 mm
Voltage:600 VAC / 250 VDC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.127 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:2
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:2 p - 0 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0464369002
SKU:MOL46436-9002

Detailed Description

Enhance power connectivity with our EXTreme Ten60Power series black connector, designed for high-performance applications. Featuring a right angle orientation and solder or weld termination method, this connector ensures secure and reliable power transfer. With a voltage rating of 600 VAC/250 VDC and a current rating of 2.5A/55A, it meets the demands of power-intensive environments. The two gold-plated copper contacts offer excellent conductivity, while the high-temperature thermoplastic construction guarantees durability. RoHS compliant and UL certified, this connector is ideal for PCB board-to-board power connections, with polarized and keyed features for easy mating. Experience exceptional performance and safety with our EXTreme Ten60Power connector.