| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46437-1006 |
| Color: | Black |
| Series: | 46437 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 60 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 34 |
| Number of Rows: | 1, 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm, 5.5 mm |
| Voltage: | 600 VAC / 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.84 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 34 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 10 p - 24 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Mated Height: | 18 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0464371006 |
| SKU: | MOL46437-1006 |
46437-1006
| Heilind Number: | MOL46437-1006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46437-1006 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm, 5.50mm Pitch EXTreme Ten60Power Right Angle Plug Assembly with Guide Pins, 24 Signal Circuits, 10 Power Circuits
More >>Specifications
Detailed Description
Experience the power of connectivity with our EXTreme Ten60Power Black Right Angle Board to Board Connector. This high-performance connector features 34 contacts in a single row, making it ideal for signal applications. With a robust amperage rating of 60A, 2.5A, and voltage capabilities of 600VAC/250VDC, it ensures reliable power transmission. The connector is constructed with high temperature thermoplastic and copper contacts, guaranteeing durability in demanding environments. Designed for through-hole termination, it offers secure PCB mounting. With a compact pitch of 2.54mm and 5.5mm, it allows for efficient PCB layout. RoHS compliant and operating within a wide temperature range of -40 to 105°C, it meets stringent industry standards for safety and performance. Whether for industrial, automotive, or telecommunications applications, this connector delivers exceptional quality and connectivity. Elevate your designs with the EXTreme Ten60Power Series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||
| 07/31/2015 | GCM 10699704 - Tooling / Equipment Transfer. | Download | |||
| 11/14/2014 | GCM 10638453 - Manufacturing Process Change. The purpose of this letter is to inform you that a Molex will add EB1 lube on their right angle header power terminals of 46437, 171088, 172045 series. This change is for performance enhencement. We confirmed as no impact to the quality of products shipped after the change. All other aspects of the connectors remain unchanged. Qualification information available from CBU Power Engineering Group. | Download | |||
| 05/28/2014 | GCM 10636992 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we will be adding capacity and improving quality with new automatic terminal stitcher machine for right angle header power terminals, vertical receptacle 3-row and 5-row (HDS) signal terminals, and vertical receptacle power terminals, series # 46437 and 46562. We had verified the impact of the change no impact to the quality of products shipped after the change. | Download | |||

