| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46437-1010 |
| Color: | Black |
| Series: | 46437 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 60 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 28 |
| Number of Rows: | 1, 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Pitch: | 2.54 mm, 5.5 mm |
| Voltage: | 600 VAC / 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.84 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 28 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 4 p - 24 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Mated Height: | 18 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0464371010 |
| SKU: | MOL46437-1010 |
46437-1010
| Heilind Number: | MOL46437-1010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46437-1010 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm, 5.50mm Pitch EXTreme Ten60Power Right-Angle Plug Assembly with Guide Pins, 34 Signal Circuits, 4 Power Circuits
More >>Specifications
Detailed Description
Experience the power and reliability of our EXTreme Ten60Power Black Series with this high-performance 46437-1010 connector. Designed for demanding applications, it features a robust construction with 28 gold-plated contacts, ensuring efficient power and signal transmission. With a current rating of 60A and 2.5A, and a voltage rating of 600VAC/250VDC, this connector is perfect for high-power setups. Its through-hole termination method and right-angle orientation make it easy to install on PCBs, while the high-temperature thermoplastic material guarantees durability even in harsh environments. UL and CSA agency certifications provide added assurance of quality and safety compliance. Ideal for board-to-board connections, this connector is a versatile solution for your connectivity needs.

