| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46437-1020 |
| Color: | Black |
| Series: | 46437 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 60 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 31 |
| Number of Rows: | 1, 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Pitch: | 2.54 mm, 5.5 mm, 7.5 mm |
| Voltage: | 600 VAC / 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.84 mm |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 31 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 4 p - 24 s - 3 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Mated Height: | 18 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0464371020 |
| SKU: | MOL46437-1020 |
46437-1020
Specifications
Detailed Description
Discover the power of connectivity with our EXTreme Ten60Power Black Series, featuring a high-performance 60A, 2.5A amperage for robust power transmission. With 31 contacts in a single row and three rows, this connector offers versatility for your through-hole termination needs. Crafted with copper contact material and gold plating, it ensures reliable signal transmission and durability. Suitable for high-temperature environments, the thermoplastic housing guarantees optimal performance. Designed for a mating cycle of 200, it is ideal for long-term use. With UL and CSA certifications, you can trust in its quality and safety. Whether for signal or power applications, this PCB connector is an essential component for your electronic projects.

