| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46437-1069 |
| Series: | 46437 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 60 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1, 3 |
| Contact Plating: | Gold |
| Pitch: | 2.54 mm, 5.5 mm |
| Voltage: | 600 VAC / 250 VDC |
| Orientation: | Right Angle |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power, Signal |
| Connector System: | Board to Board |
| PCB Tail Length: | 2.84 mm |
| Part Aliases: | 0464371069 |
| SKU: | MOL46437-1069 |
46437-1069
| Heilind Number: | MOL46437-1069 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46437-1069 |
| ECAD Model: |
Description:
2.54mm, 5.50mm Pitch EXTreme Ten60Power Right-Angle Plug Assembly with Guide Pins, 4 Power Circuits, 24 Signal Circuits, 4 Power Circuits
More >>Specifications
Detailed Description
Introducing the EXTreme Ten60Power series, a high-performance solution for your connectivity needs. With a robust amperage rating of 60A, this connector is designed for heavy-duty power applications. Featuring durable high temperature thermoplastic housing and gold-plated contacts, it ensures reliable performance in demanding environments. With a voltage rating of 600VAC/250VDC, it is suitable for both signal and power transmission. The right-angle orientation and through-hole termination make it easy to integrate into your PCB design. Operating in a wide temperature range from -40 to 105°C, it offers versatility for various industrial applications. This connector system, with 32 positions and a pitch of 2.54mm, provides ample connectivity options. Trust in the EXTreme Ten60Power series for efficient and dependable board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||
| 07/31/2015 | GCM 10699704 - Tooling / Equipment Transfer. | Download | |||
| 04/27/2014 | GCM 10632308 - New, Modified, Or Replacement Tooling. Capacity increase with new mold. GCN is issued based on component series 46468 and 46533 for assembled Ten60 product. | Download | |||

