| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46437-1087 |
| Color: | Black |
| Series: | 46437 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 60 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Pitch: | 2.54 mm |
| Voltage: | 600 VAC / 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.84 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 2 s - 0 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 18 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0464371087 |
| SKU: | MOL46437-1087 |
46437-1087
| Heilind Number: | MOL46437-1087 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46437-1087 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with our EXTreme Ten60Power series black connector. Engineered for high performance, it features a 60A, 2.5A amperage, with 2 gold-plated contacts ensuring reliable power transmission. The right-angle orientation and through-hole termination method make it suitable for various PCB configurations, while its high-temperature thermoplastic construction guarantees durability in harsh environments. With UL and CSA certifications, as well as RoHS compliance, you can trust in its quality and safety standards. Whether for industrial or commercial applications, this connector is a versatile and essential component for your power and signal transmission needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2026 | 516950 - Capacity change or tool replacement. A set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 11/14/2014 | GCM 10638453 - Manufacturing Process Change. The purpose of this letter is to inform you that a Molex will add EB1 lube on their right angle header power terminals of 46437, 171088, 172045 series. This change is for performance enhencement. We confirmed as no impact to the quality of products shipped after the change. All other aspects of the connectors remain unchanged. Qualification information available from CBU Power Engineering Group. | Download | |||
| 05/28/2014 | GCM 10636992 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we will be adding capacity and improving quality with new automatic terminal stitcher machine for right angle header power terminals, vertical receptacle 3-row and 5-row (HDS) signal terminals, and vertical receptacle power terminals, series # 46437 and 46562. We had verified the impact of the change no impact to the quality of products shipped after the change. | Download | |||
| 04/27/2014 | GCM 10632308 - New, Modified, Or Replacement Tooling. Capacity increase with new mold. GCN is issued based on component series 46468 and 46533 for assembled Ten60 product. | Download | |||

