| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46437-1147 |
| Color: | Black |
| Series: | 46437 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 60 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Body Orientation: | Right Angle |
| Pitch: | 11 mm |
| Voltage: | 600 VAC / 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.84 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 4 p - 0 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Mated Height: | 18 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0464371147 |
| SKU: | MOL46437-1147 |
46437-1147
Specifications
Detailed Description
Introducing the EXTreme Ten60Power Black Right Angle Connector, designed for high-performance applications. With a robust amperage rating of 60A at 600VAC/250VDC, this connector ensures reliable power transmission. Featuring four gold-plated contacts in a single row, it offers secure and efficient connectivity. The Through Hole termination method and 11mm pitch make it easy to integrate into PCB assemblies. Constructed with durable High Temperature Thermoplastic, it can withstand harsh operating conditions from -40 to 105°C. The connector is PCB locator compatible and polarized for error-free mating. UL and CSA certified, it meets stringent quality standards. Ideal for board-to-board connections, it guarantees optimal performance in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/13/2026 | 516951 - Capacity change or tool replacement. a set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download | |||
| 11/07/2022 | 512483 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||

