| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46437-1148 |
| Color: | Black |
| Series: | 46437 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 60 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 28 |
| Number of Rows: | 1, 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm, 3 mm, 5.5 mm |
| Voltage: | 600 VAC / 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.84 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 28 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 5 p - 18 s - 5 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Mated Height: | 18 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0464371148 |
| SKU: | MOL46437-1148 |
46437-1148
Specifications
Detailed Description
Enhance your electronic connections with our EXTreme Ten60Power Right Angle PCB Pin Header. Designed for high-performance applications, this connector features 28 gold-plated contacts, ensuring reliable signal transmission at amperages up to 60 A. With a voltage rating of 600 VAC/250 VDC, it meets stringent safety standards. The robust construction, with a high-temperature thermoplastic body and copper contacts, guarantees durability in challenging environments. Offering versatile termination options, including through-hole soldering, and a pitch range of 2.54mm to 5.5mm, it suits various PCB layouts. With a wide operating temperature range of -40 to 105°C and compliance with UL and CSA certifications, this connector is ideal for demanding industrial applications. Its compact right-angle design, with PCB locator and polarized orientation, ensures easy and secure installation. Whether for power or signal transmission, this connector delivers unmatched performance and reliability. Elevate your connectivity solutions with our EXTreme Ten60Power PCB Pin Header.

