46437-1162

Heilind Number:MOL46437-1162
Manufacturer:Molex
Manufacturer Number:46437-1162
Datasheet:Drawing
ECAD Model:
3D Model

Description:

7.50mm Pitch EXTreme Ten60Power Right-Angle Plug Assembly with Guide Pins, 6 AC Power Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46437-1162
Color:Black
Series:46437 - EXTreme Ten60Power
Amperage:2.5 A, 60 A
Connector Type:EXTreme Ten60Power
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper
Pitch:7.5 mm
Voltage:600 VAC / 250 VDC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.84 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:6
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):2 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Power and Signal Configuration:6 p - 0 s
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Mated Height:18 mm
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0464371162
SKU:MOL46437-1162

Detailed Description

Enhance power delivery in your electronic systems with the EXTreme Ten60Power series. This high-performance connector, featuring six contacts in a single row, offers a robust amperage of 60 A, with a low 2.5 A power draw. Designed for durability, it boasts a voltage rating of 600 VAC/250 VDC and is crafted from high-temperature thermoplastic. The right-angle orientation and through-hole termination method make it versatile for various PCB applications. With gold-plated contact mating areas and a mating cycle of 200, this connector ensures reliable, long-lasting performance. RoHS compliance further underlines its commitment to quality and environmental responsibility. Perfect for board-to-board connections, it's an essential component for your power and signal transmission needs.