| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46437-1184 |
| Color: | Black |
| Series: | 46437 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 60 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 34 |
| Number of Rows: | 1, 5 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Pitch: | 2 mm, 3 mm, 5.5 mm, 7.5 mm |
| Voltage: | 600 VAC / 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.84 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 34 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 6 p - 25 s - 3 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Mated Height: | 18 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0464371184 |
| SKU: | MOL46437-1184 |
46437-1184
Specifications
Detailed Description
Introducing the EXTreme Ten60Power 46437 series, where power and performance converge with precision engineering. With an amperage rating of 60A, this black board-to-board connector is designed for high-power applications, featuring 34 contacts and through-hole termination for secure connectivity. Crafted from high-temperature thermoplastic with gold-plated contact mating areas, it ensures reliable signal transmission even in demanding environments. Its right-angle orientation and polarized design offer ease of installation, while meeting stringent UL and CSA agency certifications for quality assurance. Ideal for PCB assemblies requiring robust power and signal connections, this connector guarantees optimal performance with a mating cycle of 200, making it a trusted choice for industrial and commercial applications.

