46437-1273

Heilind Number:MOL46437-1273
Manufacturer:Molex
Manufacturer Number:46437-1273
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm, 3.00mm, 5.50mm Pitch EXTreme Ten60Power Right Angle Plug Assembly with Guide Pins, 10 DC Power Circuits, 25 Signal Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46437-1273
Color:Black
Series:46437 - EXTreme Ten60Power
Amperage:2.5 A, 60 A
Connector Type:EXTreme Ten60Power
Number of Contacts:35
Number of Rows:1, 5
Termination Method:Through Hole
Contact Material:Copper
Body Orientation:Right Angle
Pitch:2 mm, 3 mm, 5.5 mm
Voltage:600 VAC / 250 VDC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.84 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Number of Contacts Loaded:35
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:10 p - 25 s
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Mated Height:18 mm
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0464371273
SKU:MOL46437-1273

Detailed Description

Enhance your power connectivity with our EXTreme Ten60Power Black Right Angle PCB connector. Designed for high-performance applications, this connector features 35 contacts, with 60A amperage and 600VAC/250VDC voltage rating, ensuring reliable power transmission. Its Through Hole termination method and gold-plated contact mating area offer secure and durable connections. Operating in a wide temperature range of -40 to 105°C, it's suitable for various environments. With UL and CSA certifications, it guarantees compliance with safety standards. Perfect for board-to-board applications, this connector is a versatile solution for your power and signal transmission needs.