| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46437-1295 |
| Color: | Black |
| Series: | 46437 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 60 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 31 |
| Number of Rows: | 1, 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Pitch: | 2.54 mm, 3 mm, 5.5 mm, 7.5 mm |
| Voltage: | 600 VAC / 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.84 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 31 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 3 p - 4 p - 24 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Mated Height: | 18 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0464371295 |
| SKU: | MOL46437-1295 |
46437-1295
Specifications
Detailed Description
Experience the cutting-edge technology of our EXTreme Ten60Power connector, offering unparalleled performance in power and signal transmission. With a high amperage rating of 60 A and 2.5 A, this connector is designed for demanding applications. Featuring 31 gold-plated contacts in a single-row or triple-row configuration, it ensures reliable connectivity. Constructed with high temperature thermoplastic and copper contacts, it guarantees durability and efficiency. The right-angle orientation, along with polarized mating, enhances ease of use. Suitable for through-hole termination on a 1.58 mm PCB, this connector meets stringent quality standards. With UL agency certification and RoHS compliance, it's a trusted choice for your PCB assembly needs. Elevate your connectivity solutions with the EXTreme Ten60Power connector.

