| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46437-1379 |
| Color: | Black |
| Series: | 46437 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 60 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 19 |
| Number of Rows: | 1, 5 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm, 7.5 mm |
| Voltage: | 600 VAC / 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.82 mm, 2.84 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 19 |
| Mating Cycles: | 200 |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 4 p - 15 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Mated Height: | 10 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0464371379 |
| SKU: | MOL46437-1379 |
46437-1379
| Heilind Number: | MOL46437-1379 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46437-1379 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.00mm, 7.50mm Pitch EXTreme Ten60Power Right Angle Plug Assembly with Guide Pins, 4 AC Power Circuits, 15 Signal Circuits
More >>Specifications
Detailed Description
Experience unparalleled power and performance with our EXTreme Ten60Power Black series connector. Designed for demanding applications, this connector features a 60A, 2.5A amperage capacity and 19 gold-plated contacts for reliable signal transmission. With a voltage rating of 600VAC/250VDC, it ensures safe and efficient power delivery. The right-angle orientation and through-hole termination method make it easy to install on your PCB, while its high-temperature thermoplastic construction guarantees durability in harsh environments. UL and CSA certified, it meets stringent quality standards for peace of mind. Ideal for board-to-board connections, this connector is a crucial component for your electronic systems.

