46437-3002

Heilind Number:MOL46437-3002
Manufacturer:Molex
Manufacturer Number:46437-3002
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm, 5.50mm Pitch EXTreme Ten60Power Right Angle Plug Assembly with Guide Pins, 24 Signal Circuits, 4 DC Power Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46437-3002
Color:Black
Series:46437 - EXTreme Ten60Power
Amperage:2.5 A, 60 A
Connector Type:EXTreme Ten60Power
Number of Contacts:28
Number of Rows:1, 3
Termination Method:Through Hole
Contact Material:Copper
Body Orientation:Right Angle
Pitch:2.54 mm, 5.5 mm
Voltage:600 VAC / 250 VDC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.84 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Number of Contacts Loaded:28
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Power and Signal Configuration:24 s - 4 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Mated Height:18 mm
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0464373002
SKU:MOL46437-3002

Detailed Description

Discover the power of the EXTreme Ten60Power series with this black 46437 connector. Delivering an amperage of 60 A, 2.5 A, and featuring 28 contacts in a right-angle orientation, it ensures high-performance connectivity. With a voltage rating of 600 VAC / 250 VDC, this connector is suitable for demanding applications. Constructed with high-temperature thermoplastic and gold-plated contact mating areas, it guarantees reliability even in harsh environments. RoHS compliant and UL certified, it meets stringent quality standards. Ideal for PCB board-to-board connections, this connector is the perfect choice for signal and power transmission in various electronic devices. Its unique design, with a mating cycle of 200, ensures long-lasting durability. With features such as PCB retention, polarization, and PCB locator, installation is convenient and secure. Whether for industrial or commercial use, this connector is a versatile solution for your connectivity needs.