| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46437-3011 |
| Color: | Black |
| Series: | 46437 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 60 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 31 |
| Number of Rows: | 1, 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm, 5.5 mm, 7.5 mm |
| Voltage: | 600 VAC / 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.84 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 31 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 3 p - 24 s - 4 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Mated Height: | 18 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0464373011 |
| SKU: | MOL46437-3011 |
46437-3011
Specifications
Detailed Description
Experience enhanced power connectivity with our EXTreme Ten60Power black connector, designed for high-performance applications. With a robust amperage rating of 60 A for the power and 2.5 A for signal transmission, this connector ensures reliable power delivery. Featuring 31 contacts in a single row, it offers versatile connectivity options. The right-angle body orientation and through-hole termination method make it easy to integrate into your PCB design. Crafted from high-temperature thermoplastic and copper contact material, it guarantees durability even in demanding environments. With a voltage rating of 600 VAC / 250 VDC, it meets stringent safety standards. Ideal for signal transmission and power distribution, this connector is essential for your electronics projects. RoHS compliant for environmental sustainability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/13/2026 | 516951 - Capacity change or tool replacement. a set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download | |||
| 11/07/2022 | 512483 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||
| 07/31/2015 | GCM 10699704 - Tooling / Equipment Transfer. | Download | |||
| 11/14/2014 | GCM 10638453 - Manufacturing Process Change. The purpose of this letter is to inform you that a Molex will add EB1 lube on their right angle header power terminals of 46437, 171088, 172045 series. This change is for performance enhencement. We confirmed as no impact to the quality of products shipped after the change. All other aspects of the connectors remain unchanged. Qualification information available from CBU Power Engineering Group. | Download | |||
| 05/28/2014 | GCM 10636992 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we will be adding capacity and improving quality with new automatic terminal stitcher machine for right angle header power terminals, vertical receptacle 3-row and 5-row (HDS) signal terminals, and vertical receptacle power terminals, series # 46437 and 46562. We had verified the impact of the change no impact to the quality of products shipped after the change. | Download | |||
| 04/27/2014 | GCM 10632308 - New, Modified, Or Replacement Tooling. Capacity increase with new mold. GCN is issued based on component series 46468 and 46533 for assembled Ten60 product. | Download | |||

