46437-3102

Heilind Number:MOL46437-3102
Manufacturer:Molex
Manufacturer Number:46437-3102
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TEN60 R/A PLUG ASSY 4P-25S TEN60 RA PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46437-3102
Color:Black
Series:46437 - EXTreme Ten60Power
Amperage:2.5 A, 60 A
Connector Type:EXTreme Ten60Power
Number of Contacts:29
Number of Rows:1, 5
Termination Method:Through Hole
Contact Material:Copper
Pitch:2 mm, 3 mm, 5.5 mm
Voltage:600 VAC / 250 VDC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.84 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Number of Contacts Loaded:29
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Power and Signal Configuration:4 p - 25 s
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Mated Height:18 mm
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0464373102
SKU:MOL46437-3102

Detailed Description

Enhance your power connectivity with the TEN60 Right Angle Plug Assembly. Designed for high-performance applications, this assembly features 29 contacts in a single row, accommodating a current of up to 60 A at 600 VAC or 250 VDC. Crafted with durable materials and gold-plated contact mating areas, it ensures reliable signal transmission in demanding environments. With a temperature range of -40 to 105°C and a mating cycle of 200, it guarantees long-lasting performance. Perfect for board-to-board connections, this plug assembly is a versatile solution for your power and signal needs, meeting UL and CSA agency certifications for quality assurance. Upgrade your systems with the efficiency and durability of the TEN60 Right Angle Plug Assembly.